357-008-421-104

Heilind Number:EDA357-008-421-104
Manufacturer:EDAC
Manufacturer Number:357-008-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-421-104

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black finish and is constructed with UL 94V-0 Thermoplastic Polyester housing for durability. With a single row layout and 8 positions, it ensures efficient power transmission with a 5A amperage capacity. The copper alloy contact material and .156-inch pitch guarantee reliable signal transfer, while the .2-inch row spacing allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the PCB assembly process. Upgrade your electronic connections with this high-quality component.