357-008-421-107

Heilind Number:EDA357-008-421-107
Manufacturer:EDAC
Manufacturer Number:357-008-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-421-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 8 positions, it offers efficient power delivery at a maximum amperage of 5 A. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Its .156-inch pitch and .2-inch row spacing facilitate easy installation on your circuit board. Whether for industrial, commercial, or residential applications, this connector delivers high performance with a straight mount orientation, meeting your connectivity needs with precision. Upgrade your connectivity solutions with this essential component.