357-008-421-178

Heilind Number:EDA357-008-421-178
Manufacturer:EDAC
Manufacturer Number:357-008-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-421-178

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 5A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and eight contact positions, it ensures seamless integration on your board. The Copper Alloy contacts guarantee reliable signal conductivity, while the .156" pitch and .2" row spacing provide precise alignment. Suitable for a wide range of applications, this connector offers a straight mount orientation and can withstand temperatures from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.