357-008-425-107

Heilind Number:EDA357-008-425-107
Manufacturer:EDAC
Manufacturer Number:357-008-425-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-425-107

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a single row configuration, it offers convenient installation on your circuit board. The contact material, Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Boasting 8 positions and a 5A amperage rating, it accommodates various power requirements. Its straight mount orientation simplifies assembly, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connection capabilities with this essential component in the PCB Connectors category.