357-008-425-108

Heilind Number:EDA357-008-425-108
Manufacturer:EDAC
Manufacturer Number:357-008-425-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-425-108

Detailed Description

Enhance your connectivity with our Card Edge Connector, a versatile solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a single row with eight positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation even in demanding environments. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on your PCB. The straight mount orientation makes installation hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connection setup with this high-quality component.