357-008-425-112

Heilind Number:EDA357-008-425-112
Manufacturer:EDAC
Manufacturer Number:357-008-425-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-425-112

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for optimal performance, it offers a reliable 5A of power transmission with its Copper Alloy contacts. The single-row configuration with 8 positions ensures efficient data transfer, while the .156-inch pitch and .2-inch row spacing provide seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability even in harsh environments, with an operating temperature range of -40 to 105°C. Its straight mount orientation further simplifies installation, making it a convenient choice for various applications. Elevate your connectivity solutions with this high-quality Card Edge Connector.