357-008-425-168

Heilind Number:EDA357-008-425-168
Manufacturer:EDAC
Manufacturer Number:357-008-425-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-425-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-425-168

Detailed Description

Upgrade your connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 8 positions, perfect for seamless board-to-board PCB connections. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, rest assured of reliable and safe operation. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation offers easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Trust in its 5A amperage capacity and robust construction for efficient and secure connectivity solutions.