357-008-425-178

Heilind Number:EDA357-008-425-178
Manufacturer:EDAC
Manufacturer Number:357-008-425-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-425-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-425-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed with precision and durability in mind, this connector boasts a sleek black exterior and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row configuration and a pitch of .156 inches, it offers seamless integration into your setup. The copper alloy contact material guarantees efficient power transmission, while its straight mount orientation simplifies installation. Featuring eight positions and a 5A amperage rating, it's perfect for high-performance applications. Rest assured, this connector is built to last, with an operating temperature range of -40 to 105°C. Upgrade your connectivity solution today with this essential component.