357-008-427-102

Heilind Number:EDA357-008-427-102
Manufacturer:EDAC
Manufacturer Number:357-008-427-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-427-102

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row featuring 8 positions, it ensures seamless connectivity for your electronic components. The contact material, made of Copper Alloy, guarantees reliable power transmission up to 5 A. Perfect for board-to-board PCB assembly, its .156-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential addition to any electronic setup.