357-008-427-108

Heilind Number:EDA357-008-427-108
Manufacturer:EDAC
Manufacturer Number:357-008-427-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-427-108

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row configuration with 8 positions, perfect for seamless board-to-board PCB connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 5 A. The 0.156-inch pitch and 0.2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's a dependable choice for various electronic applications. Upgrade your connectivity solutions with this essential component.