357-008-427-178

Heilind Number:EDA357-008-427-178
Manufacturer:EDAC
Manufacturer Number:357-008-427-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-427-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-427-178

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector. This essential component, featuring a single row design, boasts durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a pitch of .156 inches and a spacing of .2 inches, it offers seamless integration into your setup. Supporting 8 positions and a 5A amperage, it ensures reliable power and data transmission. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Upgrade your electronic assemblies with this versatile connector, a must-have in any connectivity toolkit.