357-008-431-108

Heilind Number:EDA357-008-431-108
Manufacturer:EDAC
Manufacturer Number:357-008-431-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-431-108

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector. Designed for seamless integration, this connector boasts a single row with a total of 8 positions, ensuring reliable and efficient performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees robust construction and long-lasting durability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation further simplifies installation, while its 5A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your PCB design with this essential component.