357-008-431-178

Heilind Number:EDA357-008-431-178
Manufacturer:EDAC
Manufacturer Number:357-008-431-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-431-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-431-178

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row configuration, it boasts eight positions for versatile connectivity options. The contact material, Copper Alloy, ensures reliable and efficient signal transmission. Its .156-inch pitch and .2-inch row spacing allow for precise alignment during assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Trust in its 5A amperage rating and straight mount orientation for optimal performance in your projects. Explore our range of board-to-board connectors to find the perfect solution for your connectivity needs.