357-008-441-103

Heilind Number:EDA357-008-441-103
Manufacturer:EDAC
Manufacturer Number:357-008-441-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-441-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, it offers reliable power transmission with a 5 A amperage capacity. Featuring a single row design with 8 positions, this connector ensures seamless board-to-board integration. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy assembly. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial applications. Trust in its quality and efficiency for your connectivity needs.