357-008-441-104

Heilind Number:EDA357-008-441-104
Manufacturer:EDAC
Manufacturer Number:357-008-441-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-441-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless board-to-board connections. Featuring a sleek black color and constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety in your electronic assemblies. With 8 positions and a single row layout, it offers efficient signal transmission with a 5A amperage capacity. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing stable and low-resistance connectivity. The .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Trust in its straight mount orientation for a secure and space-saving setup. Elevate your electronic designs with this essential component, a perfect choice for professionals in need of high-performance connectivity solutions.