357-008-441-112

Heilind Number:EDA357-008-441-112
Manufacturer:EDAC
Manufacturer Number:357-008-441-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-441-112

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed to streamline your electronic assembly projects, this connector features a sleek black housing made from high-quality UL 94V-0 Thermoplastic Polyester. With a single row configuration, it offers seamless integration onto your circuit board, boasting eight positions for enhanced versatility. Crafted from durable Copper Alloy, the contacts ensure optimal conductivity, rated for an amperage of 5A. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation simplifies PCB alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Explore our vast selection of connectors to find the perfect solution for your project.