357-008-445-101

Heilind Number:EDA357-008-445-101
Manufacturer:EDAC
Manufacturer Number:357-008-445-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-445-101

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Designed for optimal performance, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .156 inches, it offers seamless integration into your setup. The Copper Alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Boasting eight positions, this connector is perfect for various applications. Plus, with an operating temperature range of -40 to 105°C, it's suitable for use in a wide range of environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.