357-008-445-103

Heilind Number:EDA357-008-445-103
Manufacturer:EDAC
Manufacturer Number:357-008-445-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-445-103

Detailed Description

Enhance your circuit board connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a single row configuration with 8 positions and a contact pitch of .156 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with a max amperage of 5A. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Ideal for board-to-board connections, this connector guarantees secure and efficient data transmission in your electronic assemblies. Elevate your connectivity solutions with this essential component.