357-008-445-104

Heilind Number:EDA357-008-445-104
Manufacturer:EDAC
Manufacturer Number:357-008-445-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-445-104

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 8 positions, ensuring seamless integration for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity and longevity. The black color adds a sleek touch to your design, while the .156 inch pitch and .2 inch row spacing offer precise and secure connections. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a hobbyist or a professional, our Card Edge Connector is the perfect choice for your PCB assembly needs. Elevate your projects with ease and efficiency.