357-008-445-107

Heilind Number:EDA357-008-445-107
Manufacturer:EDAC
Manufacturer Number:357-008-445-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-445-107

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for efficiency, this connector features a single row layout with 8 positions, ensuring optimal performance in various electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in challenging environments. The contact material, Copper Alloy, provides superior conductivity, while the black housing adds a sleek touch to your PCB assembly. With a pitch of .156 inches and row spacing of .2 inches, precision is key in every connection. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide array of applications. Choose our Card Edge Connector for a high-quality solution that meets your connectivity needs with ease.