357-008-445-108

Heilind Number:EDA357-008-445-108
Manufacturer:EDAC
Manufacturer Number:357-008-445-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-445-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. With a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in various applications. Featuring a single row design with 8 positions and a pitch of .156 inches, it offers seamless integration onto your circuit board. The straight mount orientation and a wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your setup with this essential component, perfect for high-speed data transmission and power delivery.