357-008-445-158

Heilind Number:EDA357-008-445-158
Manufacturer:EDAC
Manufacturer Number:357-008-445-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-445-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-445-158

Detailed Description

Enhance connectivity on your PCB with this black Card Edge Connector. Designed for high performance, it offers a current rating of 5 A and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 8 positions, it ensures seamless communication between boards. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this efficient and durable connector.