357-008-447-101

Heilind Number:EDA357-008-447-101
Manufacturer:EDAC
Manufacturer Number:357-008-447-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-447-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Designed for efficient power transmission, it boasts a 5 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for optimal safety. With a single row configuration and 8 positions, it offers seamless integration onto your board. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .156 in and row spacing of .2 in allow for precise alignment. Perfect for straight mounting, it withstands extreme temperatures from -40 to 105 °C. Elevate your electronics assembly with this essential component.