357-008-447-104

Heilind Number:EDA357-008-447-104
Manufacturer:EDAC
Manufacturer Number:357-008-447-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-447-104

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a single row layout with a total of 8 positions, ensuring seamless integration within your PCB setup. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both durability and safety in operation. With a contact material of Copper Alloy, you can rely on excellent conductivity and long-term reliability. The pitch of .156 inches and row spacing of .2 inches offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.