357-008-447-112

Heilind Number:EDA357-008-447-112
Manufacturer:EDAC
Manufacturer Number:357-008-447-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-447-112

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a single row layout and a total of 8 positions, it offers ample connectivity options while maintaining a compact form factor. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Suitable for a wide range of environments, this connector offers a robust operating temperature range from -40 to 105 °C. Whether you're a DIY enthusiast or a professional electronics engineer, this Card Edge Connector is a must-have for your projects. Elevate your connectivity experience and achieve seamless integration with ease.