357-008-447-158

Heilind Number:EDA357-008-447-158
Manufacturer:EDAC
Manufacturer Number:357-008-447-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-447-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-447-158

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row of 8 positions, ensuring efficient data transfer. Crafted with precision, its housing is made of durable UL 94V-0 Thermoplastic Polyester in sleek black, guaranteeing both reliability and aesthetics. The contact material is constructed with Copper Alloy, optimizing conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Its straight mount orientation allows for easy installation, making it an essential component for any PCB project. Trust in its superior quality and performance for seamless board-to-board connectivity.