357-008-447-168

Heilind Number:EDA357-008-447-168
Manufacturer:EDAC
Manufacturer Number:357-008-447-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-447-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-447-168

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Designed for seamless integration onto PCBs, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With a single row configuration and 8 positions, it offers optimal space-saving efficiency while ensuring secure contact thanks to its Copper Alloy construction. The .156-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees high performance in any environment. Perfect for various applications, it's a must-have component for your connectivity needs.