357-008-447-178

Heilind Number:EDA357-008-447-178
Manufacturer:EDAC
Manufacturer Number:357-008-447-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-447-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-447-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously crafted for seamless integration. Designed for optimal performance, this connector features a single row with 8 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in every connection. The black color adds a sleek touch to your setup, while the straight mount orientation offers versatility in installation. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your connectivity experience with this essential component.