357-008-453-101

Heilind Number:EDA357-008-453-101
Manufacturer:EDAC
Manufacturer Number:357-008-453-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-453-101

Detailed Description

Enhance your circuit board connections with this sleek Card Edge Connector in striking black. Engineered with precision, it guarantees reliable performance with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures durability and conductivity. Designed for seamless integration, it features a single row configuration with 8 positions and a pitch of .156 inches, perfect for various PCB applications. Its right-angle mount orientation offers versatility, while a wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Upgrade your connectivity solutions with this essential component.