357-008-453-102

Heilind Number:EDA357-008-453-102
Manufacturer:EDAC
Manufacturer Number:357-008-453-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-453-102

Detailed Description

Enhance connectivity within your circuit board with this sleek Card Edge Connector in striking black. Engineered for efficiency, it features a single row design with eight positions, ensuring seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right angle mount orientation offers flexibility in installation, while its 5A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this high-quality connector for seamless board-to-board connections.