357-008-453-103

Heilind Number:EDA357-008-453-103
Manufacturer:EDAC
Manufacturer Number:357-008-453-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-453-103

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless integration in electronic systems. Designed for efficiency and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating environments. With a single row layout and copper alloy contact material, it offers optimal performance for 8 positions at a pitch of .156 inches. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse applications. Upgrade your PCB connections with this essential tool for streamlined functionality.