357-008-453-107

Heilind Number:EDA357-008-453-107
Manufacturer:EDAC
Manufacturer Number:357-008-453-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-453-107

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with eight positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right angle mount orientation allows for easy installation in tight spaces. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees stability even in demanding environments. Elevate your connectivity solutions with this essential component.