357-008-453-108

Heilind Number:EDA357-008-453-108
Manufacturer:EDAC
Manufacturer Number:357-008-453-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-453-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component in ensuring seamless data transmission. Featuring a sleek black design, this connector offers a single row configuration with a total of eight positions for secure attachment. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in challenging environments. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a 5A amperage and an operating temperature range of -40 to 105°C, this connector is both efficient and resilient. Whether you're a professional in the tech industry or a DIY enthusiast, our Card Edge Connector is a must-have for your PCB assembly projects. Elevate your connectivity solutions with this essential component.