357-008-453-112

Heilind Number:EDA357-008-453-112
Manufacturer:EDAC
Manufacturer Number:357-008-453-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-453-112

Detailed Description

This Card Edge Connector is an essential component for secure board-to-board connections. Featuring a sleek black design, it is not only visually appealing but also highly functional, with a 5A amperage rating ensuring reliable power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity. With a single row layout and a pitch of .156 inches, it offers convenient connectivity for up to 8 positions. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications in demanding environments. Perfect for use in PCB assemblies, this connector ensures seamless and stable connections for optimal performance.