357-008-453-168

Heilind Number:EDA357-008-453-168
Manufacturer:EDAC
Manufacturer Number:357-008-453-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-453-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-453-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row layout with 8 positions and a .156-inch pitch, ensuring secure and efficient board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it offers reliable performance in demanding environments. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for high-powered applications. Its right-angle mount orientation and .2-inch row spacing provide versatility in installation. Upgrade your connectivity solutions with this essential component.