357-008-453-178

Heilind Number:EDA357-008-453-178
Manufacturer:EDAC
Manufacturer Number:357-008-453-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-453-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-453-178

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this black connector boasts a single row configuration, featuring 8 positions with a pitch of .156 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance, even in challenging environments. With a 5A amperage rating and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The right-angle mount orientation and .2-inch row spacing provide versatility in installation, making it a must-have component for your PCB assembly projects.