357-008-454-102

Heilind Number:EDA357-008-454-102
Manufacturer:EDAC
Manufacturer Number:357-008-454-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-454-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component designed for seamless integration. Made from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures lasting performance even in demanding environments. With a single row configuration and a right-angle mount orientation, it offers efficient space utilization on your circuit board. Featuring copper alloy contacts, it guarantees reliable conductivity, while its .156-inch pitch and .2-inch row spacing accommodate precise installations. Boasting eight positions and an amperage rating of 5A, it supports power and data transmission with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.