357-008-454-103

Heilind Number:EDA357-008-454-103
Manufacturer:EDAC
Manufacturer Number:357-008-454-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-454-103

Detailed Description

Enhance connectivity with this sleek Card Edge Connector, a vital component for seamless board-to-board interactions. Designed for reliability, it boasts a black UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring durability and performance even in demanding environments. With a compact single-row layout, it offers 8 positions at a .156-inch pitch, ideal for streamlined PCB setups. The right-angle mount orientation facilitates easy installation, while the broad operating temperature range of -40 to 105°C guarantees versatility. Elevate your electronic assemblies with this essential connector, a standout in our comprehensive range of high-quality PCB components.