357-008-454-104

Heilind Number:EDA357-008-454-104
Manufacturer:EDAC
Manufacturer Number:357-008-454-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-454-104

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, featuring a sleek Black design. Engineered for optimal performance, it offers a current rating of 5 A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 8 positions, it provides efficient board-to-board connections. The Copper Alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Designed for right-angle mounting, it offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for use in diverse environments. Elevate your PCB connectivity with this essential component.