357-008-454-107

Heilind Number:EDA357-008-454-107
Manufacturer:EDAC
Manufacturer Number:357-008-454-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-454-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Featuring a single row layout with a pitch of .156 inches, it offers efficient signal transmission across its 8 copper alloy contact positions. The right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality in diverse environments. Upgrade your electronic assemblies with this essential component.