357-008-454-168

Heilind Number:EDA357-008-454-168
Manufacturer:EDAC
Manufacturer Number:357-008-454-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-454-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-454-168

Detailed Description

Enhance connectivity within your PCB systems with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with a total of 8 positions for efficient signal transmission. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment for secure connections. Its right-angle mount orientation further facilitates easy installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Explore its full potential in enhancing connectivity within your electronic systems.