357-008-457-102

Heilind Number:EDA357-008-457-102
Manufacturer:EDAC
Manufacturer Number:357-008-457-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-457-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with an amperage of 5A. Featuring a single row layout with 8 positions and a pitch of .156 inches, it offers seamless integration into your circuit setup. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a right-angle mount orientation and operating temperature range spanning from -40 to 105°C, this connector is suitable for diverse applications, from industrial to consumer electronics. Upgrade your connectivity with this essential component for your PCB assembly needs.