357-008-457-107

Heilind Number:EDA357-008-457-107
Manufacturer:EDAC
Manufacturer Number:357-008-457-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-457-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-457-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row layout and a total of 8 positions, it offers efficient and reliable board-to-board connections. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Boasting a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates precise and secure mating in your PCB design. Its right-angle mount orientation provides versatility in installation, while an operating temperature range of -40 to 105°C ensures suitability for a variety of environments. Trust in the performance of our Card Edge Connector for your electronic projects.