357-008-457-108

Heilind Number:EDA357-008-457-108
Manufacturer:EDAC
Manufacturer Number:357-008-457-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-457-108

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a single row configuration and right-angle mount orientation, it offers convenient installation and space-saving benefits. The copper alloy contact material guarantees efficient power transmission, suitable for applications requiring a 5A amperage. Boasting a pitch of .156 inches and accommodating 8 positions, it provides ample connectivity options. With a wide operating temperature range of -40 to 105°C, this connector is suitable for use in diverse environments. Trust in our connector to deliver exceptional performance in your PCB designs.