357-008-457-158

Heilind Number:EDA357-008-457-158
Manufacturer:EDAC
Manufacturer Number:357-008-457-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-457-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-457-158

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With one row and eight positions, it ensures efficient signal transmission. The Copper Alloy contacts and .156-inch pitch guarantee reliable conductivity, while the .2-inch row spacing allows for easy installation. Thanks to its right-angle mount orientation, it's versatile for various PCB setups. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects.