357-008-457-178

Heilind Number:EDA357-008-457-178
Manufacturer:EDAC
Manufacturer Number:357-008-457-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-457-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-457-178

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row layout and right-angle mount orientation, it offers easy installation and space-saving benefits. The copper alloy contacts ensure reliable power transmission, while the .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Boasting 8 positions and a 5A amperage capacity, it's perfect for various applications. Plus, with an operating temperature range of -40 to 105°C, it guarantees performance in even the harshest environments. Upgrade your connectivity solutions today with this essential component.