357-008-458-101

Heilind Number:EDA357-008-458-101
Manufacturer:EDAC
Manufacturer Number:357-008-458-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-458-101

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers a reliable solution for your electronic devices. Featuring a single row design with 8 positions and a pitch of .156 inches, this connector ensures seamless integration on your circuit board. The copper alloy contact material guarantees optimal conductivity, while the right angle mount orientation allows for efficient space utilization. With an amperage rating of 5A and an operating temperature range spanning from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and precision for your connectivity needs.