357-008-458-103

Heilind Number:EDA357-008-458-103
Manufacturer:EDAC
Manufacturer Number:357-008-458-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-458-103

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .156 inches, it offers precise and efficient connections. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for seamless board-to-board connections. With a temperature range spanning from -40 to 105 °C, this connector is suitable for a wide array of applications. Elevate your connectivity solutions with this essential component.