357-008-458-104

Heilind Number:EDA357-008-458-104
Manufacturer:EDAC
Manufacturer Number:357-008-458-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-458-104

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for seamless integration, this black connector boasts a single row configuration with eight positions, perfect for efficient signal transmission. Crafted with high-performance UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable power delivery with an amperage rating of 5A. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing optimize space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs seamlessly.