357-008-458-108

Heilind Number:EDA357-008-458-108
Manufacturer:EDAC
Manufacturer Number:357-008-458-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-458-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and reliable solution designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a timeless black hue, this connector ensures both longevity and visual appeal. With a single row layout and 8 positions, it offers ample space for your connectivity needs. The copper alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient PCB mounting. Its right-angle mount orientation allows for easy installation, catering to various design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for a wide range of applications. Elevate your PCB connectivity with this high-performance Card Edge Connector.